+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ABB | |
Type of protection | safety switch-disconnector | |
Number of poles | 6 | |
Mounting | flush mounting | |
Current rating | 16A | |
IP rating | IP65 | |
Stable positions description | I-0 | |
Manufacturer series | BWS | |
Switching capacity | 7.5kW | |
Body dimensions | 190x130x65mm | |
Colour | yellow |