+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BWVF002520121R0M00

Inductor: coil; SMD; 1uH; Ioper: 2.4A; R: 50mΩ; ±20%; Isat: 2.5A


Manufacturer: PULSE

Manufacturer part number:
BWVF002520121R0M00
TME Symbol:
BWVF002520121R0M00

Specification

Manufacturer
PULSE
Type of inductor
coil
Mounting
SMD
Inductance
1µH
Operating current
2.4A
Resistance
50mΩ
Tolerance
±20%
Resonant frequency
1MHz
Saturation current
2.5A
Core material
ferrite
Gross weight0.04 g
Certificates
See other products in this category: Inductors PULSE,
*
BWVF002520121R0M00
890 in TME stock
Net price for quantities from 1 pcs - 0.23 USDGross price for quantities from 1 pcs - 0.23 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.13 USD
Net price for quantities from 6000 pcs - 0.12 USDGross price for quantities from 6000 pcs - 0.12 USD
Net price for quantities from 10000 pcs - 0.11 USDGross price for quantities from 10000 pcs - 0.11 USD
Net price for quantities from 18000 pcs - 0.10 USDGross price for quantities from 18000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs