+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BWVF002520122R2M00

Inductor: coil; SMD; 2.2uH; Ioper: 1.8A; ±20%; Isat: 1.8A; ferrite


Manufacturer: PULSE

Manufacturer part number:
BWVF002520122R2M00
TME Symbol:
BWVF002520122R2M00

Specification

Manufacturer
PULSE
Type of inductor
coil
Mounting
SMD
Inductance
2.2µH
Operating current
1.8A
Tolerance
±20%
Resonant frequency
1MHz
Saturation current
1.8A
Core material
ferrite
Gross weight0.041 g
Certificates
See other products in this category: Inductors PULSE,
*
BWVF002520122R2M00
1595 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.23 USDGross price for quantities from 1 pcs - 0.23 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.12 USD
Net price for quantities from 4000 pcs - 0.11 USDGross price for quantities from 4000 pcs - 0.11 USD
Net price for quantities from 6000 pcs - 0.11 USDGross price for quantities from 6000 pcs - 0.11 USD
Net price for quantities from 10000 pcs - 0.10 USDGross price for quantities from 10000 pcs - 0.10 USD
Net price for quantities from 20000 pcs - 0.09 USDGross price for quantities from 20000 pcs - 0.09 USD
Net price for quantities from 28000 pcs - 0.09 USDGross price for quantities from 28000 pcs - 0.09 USD
Packaging method by the manufacturer:Reel = 2 000 pcs