+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BWVS005050404R7M00

Inductor: coil; SMD; 4.7uH; Ioper: 3.2A; ±20%; Isat: 4.2A

Manufacturer: PULSE

Manufacturer part number:
BWVS005050404R7M00
TME Symbol:
BWVS005050404R7M00

Specification

Manufacturer
PULSE
Type of inductor
coil
Mounting
SMD
Inductance
4.7µH
Operating current
3.2A
Tolerance
±20%
Resonant frequency
100kHz
Saturation current
4.2A
Core material
ferrite
Gross weight1 g
Certificates
See other products in this category: Inductors PULSE,
*
BWVS005050404R7M00
0 in TME stock
Net price for quantities from 1500 pcs - 0.25 USDGross price for quantities from 1500 pcs - 0.25 USD
No. of pieces (Multiplicity: 1 500)