+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BX0016

Holder; D,R20; Batt.no: 1; soldering lugs; black; UL94V-0; -30÷70°C

Manufacturer: BULGIN

Manufacturer part number:
BX0016
TME Symbol:
BX0016

Specification

Manufacturer
BULGIN
Type of battery accessory
holder
Cell size
D, R20
Number of batteries
1
Leads
soldering lugs
Colour
black
Flammability rating
UL94V-0
Body material
polyamide
Operating temperature
-30...70°C
Dimensions
Gross weight46.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders BULGIN,
*
BX0016
107 in TME stock
Net price for quantities from 1 pcs - 15.02 USDGross price for quantities from 1 pcs - 15.02 USD
Net price for quantities from 10 pcs - 14.16 USDGross price for quantities from 10 pcs - 14.16 USD
Net price for quantities from 50 pcs - 12.80 USDGross price for quantities from 50 pcs - 12.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.