+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HONEYWELL
Manufacturer | HONEYWELL | |
Type of sensor | limit switch | |
Kind of actuator | without lever | |
Output configuration | NO + NC | |
Contact current max. | 10A | |
Switched voltage | max. 250V DC, max. 600V AC | |
Connection | 1/2" 14NPT | |
IP rating | IP67 | |
Operating temperature | -40...70°C | |
Body material | zinc die-cast | |
Manufacturer series | BX | |
Switches features | snap action contacts | |
Related items | LSZ51A, LSZ51C, LSZ52C, LSZ52J, LSZ52K, LSZ53E, LSZ53S, LSZ54M, LSZ55A, LSZ55C | |
Conform to the norm | ATEX / IECEx |