+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BXT080N03E

Transistor: N-MOSFET; unipolar; 30V; 30A; Idm: 120A; 12W; PDFN8


Manufacturer: BRIDGELUX

Manufacturer part number:
BXT080N03E
TME Symbol:
BXT080N03E

Specification

Manufacturer
BRIDGELUX
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
30V
Drain current
30A
Pulsed drain current
120A
Power dissipation
12W
Case
PDFN8
Gate-source voltage
±20V
On-state resistance
8mΩ
Mounting
SMD
Gate charge
13.2nC
Kind of package
reel
Kind of channel
enhancement
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors BRIDGELUX,
*
BXT080N03E
0 in TME stock
Net price for quantities from 1 pcs - 0.39 USDGross price for quantities from 1 pcs - 0.39 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 25 pcs - 0.21 USDGross price for quantities from 25 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 250 pcs - 0.14 USDGross price for quantities from 250 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 2500 pcs - 0.10 USDGross price for quantities from 2500 pcs - 0.10 USD
Net price for quantities from 5000 pcs - 0.10 USDGross price for quantities from 5000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.