+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BY203-20STAP

Diode: rectifying; THT; 2kV; 0.25A; Ifsm: 20A; SOD57; Ammo Pack


Manufacturer: VISHAY

Manufacturer part number:
BY203-20STAP
TME Symbol:
BY203-20STAP

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
2kV
Load current
0.25A
Semiconductor structure
single diode
Max. forward impulse current
20A
Case
SOD57
Kind of package
Ammo Pack
Max. forward voltage
2.4V
Leakage current
2µA
Reverse recovery time
300ns
Features of semiconductor devices
  • avalanche breakdown effect
  • fast switching
Gross weight0.378 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
BY203-20STAP
4051 in TME stock
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 0.98 USD
Net price for quantities from 5 pcs - 0.68 USDGross price for quantities from 5 pcs - 0.68 USD
Net price for quantities from 5000 pcs - 0.63 USDGross price for quantities from 5000 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 000 pcs