+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BY228GP-E3/54

Diode: rectifying; THT; 1.5kV; 2.5A; Ifsm: 50A; DO201AD; Ufmax: 1.6V


Manufacturer: VISHAY

Manufacturer part number:
BY228GP-E3/54
TME Symbol:
BY228GP-E3/54

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.5kV
Load current
2.5A
Semiconductor structure
single diode
Capacitance
40pF
Max. forward impulse current
50A
Case
DO201AD
Kind of package
13 inch reel
Max. forward voltage
1.6V
Max. load current
10A
Leakage current
0.2mA
Reverse recovery time
20µs
Manufacturer standard package
1400pcs.
Features of semiconductor devices
  • avalanche breakdown effect
  • glass passivated
Gross weight1 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
BY228GP-E3/54
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.35 USDGross price for quantities from 1 pcs - 2.35 USD
Net price for quantities from 3 pcs - 2.00 USDGross price for quantities from 3 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.61 USDGross price for quantities from 10 pcs - 1.61 USD
Net price for quantities from 50 pcs - 1.31 USDGross price for quantities from 50 pcs - 1.31 USD
Net price for quantities from 100 pcs - 1.23 USDGross price for quantities from 100 pcs - 1.23 USD
Net price for quantities from 500 pcs - 1.14 USDGross price for quantities from 500 pcs - 1.14 USD
Net price for quantities from 1400 pcs - 1.08 USDGross price for quantities from 1400 pcs - 1.08 USD