+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DC COMPONENTS | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 0.4kV | |
Load current | 3A | |
Semiconductor structure | single diode | |
Max. forward impulse current | 200A | |
Case | DO27 | |
Kind of package | Ammo Pack | |
Max. forward voltage | 1.1V |