+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIOTEC SEMICONDUCTOR | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 200V | |
Load current | 2A | |
Semiconductor structure | single diode | |
Features of semiconductor devices | fast switching | |
Max. forward impulse current | 70A | |
Case | DO201 | |
Kind of package | Ammo Pack | |
Max. forward voltage | 1.3V | |
Max. load current | 20A | |
Leakage current | 5µA | |
Reverse recovery time | 0.5µs |