+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIOTEC SEMICONDUCTOR | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 4kV | |
Load current | 1A | |
Semiconductor structure | single diode | |
Features of semiconductor devices | high voltage | |
Max. forward impulse current | 30A | |
Kind of package | Ammo Pack | |
Max. forward voltage | 4V | |
Leakage current | 1µA | |
Reverse recovery time | 1.5µs | |
Body dimensions | Ø7.3x22mm |