+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BY550-2000

Diode: rectifying; THT; 2kV; 5A; Ifsm: 180A; Ammo Pack; Ufmax: 1.1V

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
BY550-2000
TME Symbol:
BY550-2000-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
2kV
Load current
5A
Semiconductor structure
single diode
Features of semiconductor devices
high voltage
Max. forward impulse current
180A
Kind of package
Ammo Pack
Max. forward voltage
1.1V
Max. load current
44A
Reverse recovery time
1.5µs
Body dimensions
Ø5.4x7.5mm
Gross weight1.093 g
Certificates
See other products in this category: THT universal diodes DIOTEC SEMICONDUCTOR,
*
BY550-2000
1055 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 5 pcs - 0.38 USDGross price for quantities from 5 pcs - 0.38 USD
Net price for quantities from 25 pcs - 0.34 USDGross price for quantities from 25 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
Net price for quantities from 1250 pcs - 0.25 USDGross price for quantities from 1250 pcs - 0.25 USD
Net price for quantities from 2500 pcs - 0.23 USDGross price for quantities from 2500 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 250 pcs