+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BYC20D-600PQ

Diode: rectifying; THT; 600V; 20A; Ifsm: 275A; SOD59,TO220AC; tube


Manufacturer: WeEn Semiconductors

Manufacturer part number:
BYC20D-600PQ
TME Symbol:
BYC20D-600PQ

Specification

Manufacturer
WeEn Semiconductors
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
20A
Semiconductor structure
single diode
Max. forward impulse current
275A
Case
SOD59, TO220AC
Kind of package
tube
Max. forward voltage
1.97V
Reverse recovery time
20ns
Gross weight1.992 g
Certificates
See other products in this category: THT universal diodes WeEn Semiconductors,
*
BYC20D-600PQ
351 in TME stock
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 5 pcs - 0.84 USDGross price for quantities from 5 pcs - 0.84 USD
Net price for quantities from 25 pcs - 0.74 USDGross price for quantities from 25 pcs - 0.74 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 250 pcs - 0.62 USDGross price for quantities from 250 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs