+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BYC75W-600PT2Q

Diode: rectifying; THT; 600V; 75A; Ifsm: 700A; TO247-2; tube; 50ns


Manufacturer: WeEn Semiconductors

Manufacturer part number:
BYC75W-600PT2Q
TME Symbol:
BYC75W-600PT2Q

Specification

Manufacturer
WeEn Semiconductors
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
75A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
700A
Case
TO247-2
Kind of package
tube
Max. forward voltage
2.1V
Max. load current
150A
Reverse recovery time
50ns
Gross weight3 g
Certificates
See other products in this category: THT universal diodes WeEn Semiconductors,
*
BYC75W-600PT2Q
0 in TME stock
Net price for quantities from 1 pcs - 3.30 USDGross price for quantities from 1 pcs - 3.30 USD
Net price for quantities from 10 pcs - 2.16 USDGross price for quantities from 10 pcs - 2.16 USD
Net price for quantities from 30 pcs - 1.90 USDGross price for quantities from 30 pcs - 1.90 USD
Net price for quantities from 100 pcs - 1.72 USDGross price for quantities from 100 pcs - 1.72 USD
Net price for quantities from 120 pcs - 1.69 USDGross price for quantities from 120 pcs - 1.69 USD
Net price for quantities from 500 pcs - 1.50 USDGross price for quantities from 500 pcs - 1.50 USD
Net price for quantities from 600 pcs - 1.48 USDGross price for quantities from 600 pcs - 1.48 USD
Net price for quantities from 1200 pcs - 1.43 USDGross price for quantities from 1200 pcs - 1.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.