+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BYC8-1200PQ

Diode: rectifying; THT; 1.2kV; 8A; Ifsm: 100A; SOD59,TO220AC; tube


Manufacturer: WeEn Semiconductors

Manufacturer part number:
BYC8-1200PQ
TME Symbol:
BYC8-1200PQ

Specification

Manufacturer
WeEn Semiconductors
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
8A
Semiconductor structure
single diode
Features of semiconductor devices
superfast switching
Max. forward impulse current
100A
Case
SOD59, TO220AC
Kind of package
tube
Max. forward voltage
2V
Reverse recovery time
46ns
Gross weight2 g
Certificates
See other products in this category: THT universal diodes WeEn Semiconductors,
*
BYC8-1200PQ
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Product for special order