+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BYG10D

Diode: rectifying; SMD; 200V; 1.5A; 1.5us; SMA; Ufmax: 1.15V; Ir: 50uA


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
BYG10D
TME Symbol:
BYG10D-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
1.5A
Reverse recovery time
1.5µs
Semiconductor structure
single diode
Features of semiconductor devices
avalanche breakdown effect
Case
SMA
Max. forward voltage
1.15V
Max. load current
5A
Max. forward impulse current
27A
Leakage current
50µA
Kind of package
reel, tape
Gross weight0.068 g
Certificates
See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
BYG10D
2922 in TME stock
Net price for quantities from 1 pcs - 0.14 USDGross price for quantities from 1 pcs - 0.14 USD
Net price for quantities from 10 pcs - 0.07 USDGross price for quantities from 10 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 2500 pcs - 0.03 USDGross price for quantities from 2500 pcs - 0.03 USD
Net price for quantities from 7500 pcs - 0.03 USDGross price for quantities from 7500 pcs - 0.03 USD
Net price for quantities from 22500 pcs - 0.02 USDGross price for quantities from 22500 pcs - 0.02 USD
Net price for quantities from 37500 pcs - 0.02 USDGross price for quantities from 37500 pcs - 0.02 USD
Net price for quantities from 45000 pcs - 0.02 USDGross price for quantities from 45000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 7 500 pcs