+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BYG20D-E3/TR

Diode: rectifying; SMD; 200V; 1.5A; 75ns; DO214AC,SMA; Ufmax: 1.4V


Manufacturer: VISHAY

Manufacturer part number:
BYG20D-E3/TR
TME Symbol:
BYG20D-E3/TR

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
1.5A
Reverse recovery time
75ns
Semiconductor structure
single diode
Case
DO214AC, SMA
Max. forward voltage
1.4V
Max. forward impulse current
30A
Leakage current
10µA
Kind of package
7 inch reel
Manufacturer standard package
1800pcs.
Features of semiconductor devices
  • avalanche breakdown effect
  • fast switching
  • glass passivated
Gross weight0.089 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
BYG20D-E3/TR
1034 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 5 pcs - 0.20 USDGross price for quantities from 5 pcs - 0.20 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 1800 pcs - 0.11 USDGross price for quantities from 1800 pcs - 0.11 USD
Net price for quantities from 3600 pcs - 0.11 USDGross price for quantities from 3600 pcs - 0.11 USD
Net price for quantities from 5400 pcs - 0.10 USDGross price for quantities from 5400 pcs - 0.10 USD
Net price for quantities from 21600 pcs - 0.09 USDGross price for quantities from 21600 pcs - 0.09 USD
Packaging method by the manufacturer:Reel = 1 800 pcs