+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BYG20J-E3/TR

Diode: rectifying; SMD; 600V; 1.5A; 75ns; DO214AC,SMA; Ufmax: 1.4V


Manufacturer: VISHAY

Manufacturer part number:
BYG20J-E3/TR
TME Symbol:
BYG20J-E3/TR

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
1.5A
Reverse recovery time
75ns
Semiconductor structure
single diode
Case
DO214AC, SMA
Max. forward voltage
1.4V
Max. forward impulse current
30A
Kind of package
7 inch reel
Manufacturer standard package
1800pcs.
Features of semiconductor devices
  • avalanche breakdown effect
  • fast switching
  • glass passivated
Gross weight0.077 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
BYG20J-E3/TR
12106 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 1800 pcs - 0.15 USDGross price for quantities from 1800 pcs - 0.15 USD
Net price for quantities from 3600 pcs - 0.14 USDGross price for quantities from 3600 pcs - 0.14 USD
Net price for quantities from 5400 pcs - 0.13 USDGross price for quantities from 5400 pcs - 0.13 USD
Net price for quantities from 7200 pcs - 0.12 USDGross price for quantities from 7200 pcs - 0.12 USD
Net price for quantities from 9000 pcs - 0.12 USDGross price for quantities from 9000 pcs - 0.12 USD
Packaging method by the manufacturer:Reel = 1 800 pcs