+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | rectifying | |
Mounting | SMD | |
Max. off-state voltage | 200V | |
Load current | 1.5A | |
Reverse recovery time | 140ns | |
Semiconductor structure | single diode | |
Case | DO214AC, SMA | |
Max. forward voltage | 1.25V | |
Max. forward impulse current | 30A | |
Leakage current | 10µA | |
Kind of package | 7 inch reel | |
Manufacturer standard package | 1800pcs. |