+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | rectifying | |
Mounting | SMD | |
Max. off-state voltage | 150V | |
Load current | 0.5A | |
Reverse recovery time | 50ns | |
Semiconductor structure | single diode | |
Case | DO213AA, GL34 | |
Max. forward voltage | 1.25V | |
Max. forward impulse current | 10A |