+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BYM10-200-E3/97

Diode: rectifying; SMD; 200V; 1A; DO213AB,GL41; Ufmax: 1.1V; Ir: 10uA

Manufacturer: VISHAY

Manufacturer part number:
BYM10-200-E3/97
TME Symbol:
BYM10-200-E3/97

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
1A
Semiconductor structure
single diode
Case
DO213AB, GL41
Max. forward voltage
1.1V
Max. forward impulse current
30A
Leakage current
10µA
Gross weight0.15 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
BYM10-200-E3/97
0 in TME stock
Net price for quantities from 5000 pcs - 0.12 USDGross price for quantities from 5000 pcs - 0.12 USD
Net price for quantities from 10000 pcs - 0.11 USDGross price for quantities from 10000 pcs - 0.11 USD
Net price for quantities from 15000 pcs - 0.11 USDGross price for quantities from 15000 pcs - 0.11 USD
No. of pieces (Multiplicity: 5 000)