+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FAGOR
Manufacturer | FAGOR | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 0.8kV | |
Load current | 2.9A | |
Semiconductor structure | single diode | |
Max. forward impulse current | 65A | |
Case | DO27, DO201AD | |
Kind of package | reel | |
Max. forward voltage | 1.28V | |
Max. load current | 37A | |
Reverse recovery time | 150ns |