+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BYM36E-TAP

Diode: rectifying; THT; 1kV; 2.9A; Ifsm: 65A; SOD64; Ammo Pack; 150ns

Manufacturer: VISHAY

Manufacturer part number:
BYM36E-TAP
TME Symbol:
BYM36E-TAP

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1kV
Load current
2.9A
Semiconductor structure
single diode
Max. forward impulse current
65A
Case
SOD64
Kind of package
Ammo Pack
Max. forward voltage
1.28V
Leakage current
0.1mA
Reverse recovery time
150ns
Features of semiconductor devices
  • avalanche breakdown effect
  • glass passivated
Gross weight0.865 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
BYM36E-TAP
2442 in TME stock
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.38 USD
Net price for quantities from 10 pcs - 0.95 USDGross price for quantities from 10 pcs - 0.95 USD
Net price for quantities from 100 pcs - 0.75 USDGross price for quantities from 100 pcs - 0.75 USD
Net price for quantities from 500 pcs - 0.63 USDGross price for quantities from 500 pcs - 0.63 USD
Net price for quantities from 1000 pcs - 0.58 USDGross price for quantities from 1000 pcs - 0.58 USD
Net price for quantities from 2500 pcs - 0.55 USDGross price for quantities from 2500 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 2 500 pcs