+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BYT53G-TAP

Diode: rectifying; THT; 400V; 1.9A; Ifsm: 50A; SOD57; Ammo Pack; 50ns


Manufacturer: VISHAY

Manufacturer part number:
BYT53G-TAP
TME Symbol:
BYT53G-TAP

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
1.9A
Semiconductor structure
single diode
Max. forward impulse current
50A
Case
SOD57
Kind of package
Ammo Pack
Max. forward voltage
0.9V
Leakage current
0.2mA
Reverse recovery time
50ns
Features of semiconductor devices
  • avalanche breakdown effect
  • glass passivated
Gross weight1 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
BYT53G-TAP
0 in TME stock
Net price for quantities from 5000 pcs - 0.25 USDGross price for quantities from 5000 pcs - 0.25 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.