+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BYT79B-600PJ

Diode: rectifying; SMD; 600V; 15A; 60ns; D2PAK,SOT404; Ufmax: 1.25V


Manufacturer: WeEn Semiconductors

Manufacturer part number:
BYT79B-600PJ
TME Symbol:
BYT79B-600PJ

Specification

Manufacturer
WeEn Semiconductors
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
15A
Reverse recovery time
60ns
Semiconductor structure
single diode
Case
D2PAK, SOT404
Max. forward voltage
1.25V
Max. forward impulse current
165A
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes WeEn Semiconductors,
*
BYT79B-600PJ
0 in TME stock
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.
Product for special order