+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BYV10D-600PJ

Diode: rectifying; SMD; 600V; 10A; 100ns; DPAK; Ufmax: 1.3V


Manufacturer: WeEn Semiconductors

Manufacturer part number:
BYV10D-600PJ
TME Symbol:
BYV10D-600PJ

Specification

Manufacturer
WeEn Semiconductors
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
10A
Reverse recovery time
100ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
DPAK
Max. forward voltage
1.3V
Max. forward impulse current
120A
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes WeEn Semiconductors,
*
BYV10D-600PJ
0 in TME stock
No. of pieces (Multiplicity: 7 500)
Minimum order quantity: 7 500.
Multiplicity: 7 500.
Product for special order