+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BYV21MB-650PJ

Diode: rectifying; SMD; 650V; 20A; 26ns; D2PAK,SOT404; Ufmax: 2.2V

Manufacturer: WeEn Semiconductors

Manufacturer part number:
BYV21MB-650PJ
TME Symbol:
BYV21MB-650PJ

Specification

Manufacturer
WeEn Semiconductors
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
650V
Load current
20A
Reverse recovery time
26ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
D2PAK, SOT404
Max. forward voltage
2.2V
Max. load current
40A
Max. forward impulse current
180A
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes WeEn Semiconductors,
*
BYV21MB-650PJ
0 in TME stock
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.
Product for special order