+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BYV28-150-TAP

Diode: rectifying; THT; 150V; 3.5A; Ifsm: 90A; SOD64; Ammo Pack; 30ns


Manufacturer: VISHAY

Manufacturer part number:
BYV28-150-TAP
TME Symbol:
BYV28-150-TAP

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
150V
Load current
3.5A
Semiconductor structure
single diode
Max. forward impulse current
90A
Case
SOD64
Kind of package
Ammo Pack
Max. forward voltage
1.1V
Max. load current
25A
Leakage current
0.15mA
Reverse recovery time
30ns
Features of semiconductor devices
  • avalanche breakdown effect
  • glass passivated
  • ultrafast switching
Gross weight0.869 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
BYV28-150-TAP
2046 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 5 pcs - 0.89 USDGross price for quantities from 5 pcs - 0.89 USD
Net price for quantities from 25 pcs - 0.82 USDGross price for quantities from 25 pcs - 0.82 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
Net price for quantities from 500 pcs - 0.69 USDGross price for quantities from 500 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 500 pcs