+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BYV30W-600PT2Q

Diode: rectifying; THT; 600V; 30A; Ifsm: 290A; TO247-2; tube; 65ns


Manufacturer: WeEn Semiconductors

Manufacturer part number:
BYV30W-600PT2Q
TME Symbol:
BYV30W-600PT2Q

Specification

Manufacturer
WeEn Semiconductors
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
30A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
290A
Case
TO247-2
Kind of package
tube
Max. forward voltage
0.98V
Reverse recovery time
65ns
Gross weight3 g
Certificates
See other products in this category: THT universal diodes WeEn Semiconductors,
*
BYV30W-600PT2Q
0 in TME stock
No. of pieces (Multiplicity: 1 200)
Minimum order quantity: 1 200.
Multiplicity: 1 200.
Product for special order