+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BYV32EB-200PJ

Diode: rectifying; SMD; 200V; 10Ax2; 25ns; D2PAK,SOT404; Ifsm: 125A


Manufacturer: WeEn Semiconductors

Manufacturer part number:
BYV32EB-200PJ
TME Symbol:
BYV32EB-200PJ

Specification

Manufacturer
WeEn Semiconductors
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
10A x2
Reverse recovery time
25ns
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Case
D2PAK, SOT404
Max. forward voltage
0.85V
Max. load current
20A
Max. forward impulse current
125A
Kind of package
reel, tape
Gross weight1.5 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes WeEn Semiconductors,
*
BYV32EB-200PJ
0 in TME stock
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.
Product for special order