+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BYVF32-150-E3/45

Diode: rectifying; THT; 150V; 18Ax2; Ifsm: 150A; ITO220AB; 25ns

NEW

Manufacturer: VISHAY

Manufacturer part number:
BYVF32-150-E3/45
TME Symbol:
BYVF32-150-E3/45

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
150V
Load current
18A x2
Semiconductor structure
common cathode, double
Max. forward impulse current
150A
Case
ITO220AB
Max. forward voltage
1.15V
Reverse recovery time
25ns
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight1.8 g
See other products in this category: THT universal diodes VISHAY,
*
BYVF32-150-E3/45
0 in TME stock
Net price for quantities from 1000 pcs - 1.05 USDGross price for quantities from 1000 pcs - 1.05 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.