+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 200V | |
Load current | 18A x2 | |
Semiconductor structure | common cathode, double | |
Max. forward impulse current | 150A | |
Case | ITO220AB | |
Max. forward voltage | 1.15V | |
Reverse recovery time | 25ns |