+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BYW172G-TR

Diode: rectifying; THT; 400V; 3A; Ifsm: 100A; SOD64; 10 inch reel


Manufacturer: VISHAY

Manufacturer part number:
BYW172G-TR
TME Symbol:
BYW172G-TR

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
3A
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Max. forward impulse current
100A
Case
SOD64
Kind of package
10 inch reel
Max. forward voltage
1.1V
Reverse recovery time
75ns
Manufacturer standard package
2500pcs.
Gross weight0.87 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
BYW172G-TR
787 in TME stock
Net price for quantities from 1 pcs - 0.45 USDGross price for quantities from 1 pcs - 0.45 USD
Net price for quantities from 5 pcs - 0.45 USDGross price for quantities from 5 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts