+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BYW55-TAP

Diode: rectifying; THT; 800V; 2A; Ifsm: 50A; SOD57; Ammo Pack; 200ns

Manufacturer: VISHAY

Manufacturer part number:
BYW55-TAP
TME Symbol:
BYW55-TAP

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.8kV
Load current
2A
Semiconductor structure
single diode
Max. forward impulse current
50A
Case
SOD57
Kind of package
Ammo Pack
Max. forward voltage
0.9V
Reverse recovery time
200ns
Features of semiconductor devices
  • avalanche breakdown effect
  • fast switching
  • glass passivated
Gross weight0.38 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
BYW55-TAP
287 in TME stock
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 250 pcs - 0.27 USDGross price for quantities from 250 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 5000 pcs - 0.22 USDGross price for quantities from 5000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 000 pcs