+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BZ-100

Signaller: sound; 230VAC; 100dB(d=0.3m); IP20; 60x48x30mm

Manufacturer: POLLIN

Manufacturer part number:
BZ-100
TME Symbol:
BZ-100

Specification

Manufacturer
POLLIN
Type of signaller
sound
Sound level
100dB (d=0.3 m)
IP rating
IP20
Operating temperature
-20...60°C
Body dimensions
60x48x30mm
Supply voltage
  • 230V AC
Gross weight59.525 g
Certificates
See other products in this category: Sound Signalling Devices POLLIN
*
BZ-100
Product withdrawn from the offer
Use the specification table below to search for similar products