+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PK21N30WQ

Sound transducer: piezo signaller; with built-in generator


Manufacturer: -

Manufacturer part number:
PK21N30WQ
TME Symbol:
BZ-28

Specification

Type of sound transducer
piezo signaller
Sound transducer features
with built-in generator
Operating current
12mA
Diameter
24mm
Height
9.5mm
Operating voltage
1.5...30V DC
Mounting holes pitch
29mm
Sound level
80dB (d=0.3 m)
Kind of sound
continuous
Leads
cables
Sound frequency
3kHz
Panel cutout diameter
2mm
Gross weight3.206 g

WATCH VIDEO

*
PK21N30WQ
7997 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.77 USDGross price for quantities from 1 pcs - 1.77 USD
Net price for quantities from 5 pcs - 1.60 USDGross price for quantities from 5 pcs - 1.60 USD
Net price for quantities from 20 pcs - 1.34 USDGross price for quantities from 20 pcs - 1.34 USD
Net price for quantities from 160 pcs - 1.19 USDGross price for quantities from 160 pcs - 1.19 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 160 pcsCardboard = 320 pcs