+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BZ-2RW80288-A2

Microswitch SNAP ACTION; 15A/250VAC; with lever; SPDT; ON-(ON)


Manufacturer: HONEYWELL

Manufacturer part number:
BZ-2RW80288-A2
TME Symbol:
BZ-2RW80288-A2

Specification

Manufacturer
HONEYWELL
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
15A / 250V AC
Switches features
with lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
BZ
Stable positions number
1
Leads
screw
Mechanical durability
20000000 cycles
Operating temperature
-55...85°C
Electrical life
100000 cycles
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HONEYWELL,
See other products from this series.:
*
BZ-2RW80288-A2
0 in TME stock
Net price for quantities from 25 pcs - 21.10 USDGross price for quantities from 25 pcs - 21.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.