+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HONEYWELL
Manufacturer | HONEYWELL | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 15A / 250V AC | |
Switches features | with lever (with roller) | |
Contacts configuration | SPDT | |
Max. contact resistance: | 15mΩ | |
Switching method | ON-(ON) | |
Number of positions | 2 | |
Manufacturer series | BZ | |
Stable positions number | 1 | |
IP rating | IP40 | |
Leads | screw | |
Body dimensions | 49.3x17.5x24.1mm | |
Mechanical durability | 20000000 cycles | |
Operating temperature | -55...85°C | |
Operating Force | 0.97N | |
Lever length | 26.2mm | |
Electrical life | 100000 cycles | |
Min. insulation resistance | 100GΩ |