+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PB12N24M05Q

Sound transducer: electromagnetic signaller; SMD; 5VDC


Manufacturer: -

Manufacturer part number:
PB12N24M05Q
TME Symbol:
BZ-31

Specification

Type of sound transducer
electromagnetic signaller
Mounting
SMD
Operating voltage
5V DC
Sound level
90dB
Gross weight2.983 g
Certificates

WATCH VIDEO

*
PB12N24M05Q
12 in TME stock
Net price for quantities from 1 pcs - 2.25 USDGross price for quantities from 1 pcs - 2.25 USD
Net price for quantities from 5 pcs - 1.93 USDGross price for quantities from 5 pcs - 1.93 USD
Net price for quantities from 20 pcs - 1.76 USDGross price for quantities from 20 pcs - 1.76 USD
Net price for quantities from 100 pcs - 1.38 USDGross price for quantities from 100 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 200 pcs