+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PB12N24M12Q

Sound transducer: electromagnetic signaller; SMD; 12VDC


Manufacturer: -

Manufacturer part number:
PB12N24M12Q
TME Symbol:
BZ-32

Specification

Type of sound transducer
electromagnetic signaller
Mounting
SMD
Operating voltage
12V DC
Sound level
90dB
Gross weight2.962 g

WATCH VIDEO

*
PB12N24M12Q
1 in TME stock
Net price for quantities from 1 pcs - 2.13 USDGross price for quantities from 1 pcs - 2.13 USD
Net price for quantities from 5 pcs - 1.74 USDGross price for quantities from 5 pcs - 1.74 USD
Net price for quantities from 20 pcs - 1.59 USDGross price for quantities from 20 pcs - 1.59 USD
Net price for quantities from 100 pcs - 1.37 USDGross price for quantities from 100 pcs - 1.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.