+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PK35N29EPQ

Sound transducer: piezo signaller; with built-in generator


Manufacturer: -

Manufacturer part number:
PK35N29EPQ
TME Symbol:
BZ-38

Specification

Type of sound transducer
piezo signaller
Sound transducer features
with built-in generator
Mounting
on panel
Resonant frequency
2.9kHz
Operating current
8mA
Operating voltage
3...28V DC
Sound level
90dB
Kind of sound
continuous
Leads
connectors
Leads dimensions
6.5mm
Resonant frequency tolerance
±0.5kHz
Body dimensions
Ø43x32mm
Dimensions
Gross weight38.23 g

WATCH VIDEO

*
PK35N29EPQ
2265 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.63 USDGross price for quantities from 1 pcs - 4.63 USD
Net price for quantities from 5 pcs - 3.80 USDGross price for quantities from 5 pcs - 3.80 USD
Net price for quantities from 10 pcs - 3.54 USDGross price for quantities from 10 pcs - 3.54 USD
Net price for quantities from 20 pcs - 3.32 USDGross price for quantities from 20 pcs - 3.32 USD
Net price for quantities from 40 pcs - 3.00 USDGross price for quantities from 40 pcs - 3.00 USD
Net price for quantities from 80 pcs - 2.91 USDGross price for quantities from 80 pcs - 2.91 USD
Net price for quantities from 120 pcs - 2.84 USDGross price for quantities from 120 pcs - 2.84 USD
Net price for quantities from 240 pcs - 2.81 USDGross price for quantities from 240 pcs - 2.81 USD
Packaging method by the manufacturer:Cardboard = 40 pcs