+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BZ-RW84-A2

Microswitch SNAP ACTION; SPDT; ON-(ON); Pos: 2; BZ; Leads: screw


Manufacturer: HONEYWELL

Manufacturer part number:
BZ-RW84-A2
TME Symbol:
BZ-RW84-A2

Specification

Manufacturer
HONEYWELL
Type of switch
microswitch SNAP ACTION
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
BZ
Stable positions number
1
Leads
screw
Mechanical durability
20000000 cycles
Operating temperature
-55...85°C
Electrical life
100000 cycles
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HONEYWELL,
See other products from this series.:
*
BZ-RW84-A2
0 in TME stock
Net price for quantities from 200 pcs - 30.29 USDGross price for quantities from 200 pcs - 30.29 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.