+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | Zener | |
Power dissipation | 0.8W | |
Zener voltage | 8.2V | |
Mounting | SMD | |
Tolerance | ±5% | |
Case | DO219AB, SMF | |
Semiconductor structure | single diode | |
Kind of package | 7 inch reel | |
Manufacturer series | BZD27C | |
Manufacturer standard package | 3000pcs. |