+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BZE6-2RN80

Limit switch; SPDT; IP40; 49.3x17.5x24.1mm; -55÷85°C; BZ; 5.67N


Manufacturer: HONEYWELL

Manufacturer part number:
BZE6-2RN80
TME Symbol:
BZE6-2RN80

Specification

Manufacturer
HONEYWELL
Type of sensor
limit switch
Output configuration
SPDT
IP rating
IP40
Body dimensions
49.3x17.5x24.1mm
Operating temperature
-55...85°C
Manufacturer series
BZ
AC contacts rating @R
15A / 240V AC
Mechanical durability
20000000 cycles
Operating Force
5.67N
Electrical life
100000 cycles
Max. contact resistance:
15mΩ
Min. insulation resistance
100GΩ
Leads
screw
Switching method
(OFF)-ON, (ON)-OFF
Number of positions
2
Stable positions number
1
Design
with lever (with roller)
Gross weight299.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Limit Switches HONEYWELL,
See other products from this series.:
*
BZE6-2RN80
11 in TME stock
Net price for quantities from 1 pcs - 183.39 USDGross price for quantities from 1 pcs - 183.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.