+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BZE7-2RN2-C

Limit switch; NO + NC; 15A; IP65; -30÷71°C


Manufacturer: HONEYWELL

Manufacturer part number:
BZE7-2RN2-C
TME Symbol:
BZE7-2RN2-C

Specification

Manufacturer
HONEYWELL
Type of sensor
limit switch
Output configuration
NO + NC
Contact current max.
15A
IP rating
IP65
Operating temperature
-30...71°C
Gross weight256.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Limit Switches HONEYWELL,
*
BZE7-2RN2-C
1 in TME stock
Net price for quantities from 1 pcs - 309.84 USDGross price for quantities from 1 pcs - 309.84 USD
Net price for quantities from 5 pcs - 287.72 USDGross price for quantities from 5 pcs - 287.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs