+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HONEYWELL
Manufacturer | HONEYWELL | |
Type of sensor | limit switch | |
Output configuration | SPDT | |
IP rating | IP40 | |
Body dimensions | 49.3x17.5x24.1mm | |
Operating temperature | -55...85°C | |
Manufacturer series | BZ | |
AC contacts rating @R | 15A / 480V AC | |
DC contacts rating @R | 0.5A / 250V DC | |
Mechanical durability | 20000000 cycles | |
Operating Force | 5.56N | |
Electrical life | 100000 cycles | |
Max. contact resistance: | 15mΩ | |
Min. insulation resistance | 100GΩ | |
Leads | screw | |
Switching method | (OFF)-ON, (ON)-OFF | |
Number of positions | 2 | |
Stable positions number | 1 | |
Design | with lever (with roller) |