+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BZF-4K

Voltage monitoring relay; for DIN rail mounting; BZF; SPDT


Manufacturer: MIKROBEST

Manufacturer part number:
BZF-4K
TME Symbol:
BZF-4K

Specification

Manufacturer
MIKROBEST
Type of automation module
voltage monitoring relay
Controlled parameter
phase failure, phase sequence, undervoltage
Mounting
for DIN rail mounting
Manufacturer series
BZF
Additional functions
LED status indicator
Kind of output 1
SPDT
Operating temperature
-15...60°C
Output 1 electrical parameters
250V AC / 8A
Leads
screw terminals
Kind of output 2
SPDT
Voltage between phases (for three phase system)
3 x 400V AC
Output 2 electrical parameters
250V AC / 8A
Power supply
  • from tested wiring system
Schematic diagram
Gross weight90.31 g
Certificates
See other products in this category: Monitoring Relays MIKROBEST,
See other products from this series.:
*
BZF-4K
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.12 USDGross price for quantities from 1 pcs - 23.12 USD
Net price for quantities from 5 pcs - 21.47 USDGross price for quantities from 5 pcs - 21.47 USD