+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHLEGEL | |
Type of switch accessories | contact block | |
Application - series/manufacturer | RONDEX-JUWEL, RONTRON-R-JUWEL | |
Illumination | yes | |
IP rating | IP00 | |
Contacts configuration | NO | |
AC contacts rating @R | 1.5A / 250V AC | |
DC contacts rating @R | 2A / 24V DC | |
Key stroke | 3mm | |
Mechanical durability | 1000000 cycles | |
Operating temperature | -30...70°C |