+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BZM-03

Module protecting; Poles: 3; IP20; for DIN rail mounting; BZM


Manufacturer: ZAMEL

Manufacturer part number:
BZM-03

Alternative designations: EXT10000311

TME Symbol:
BZM-03

Specification

Manufacturer
ZAMEL
Type of installation accessories
module protecting
Number of poles
3
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-25...50°C
Body dimensions
90x17.5x66mm
Controlled parameter
230/400V DC/V AC
Manufacturer series
BZM
Maximum current
6.3A
Fuse size
5x20mm
Gross weight78.86 g
Certificates
EAN code5903669491446
See other products in this category: Installation accessories ZAMEL,
See other products from this series.:
*
BZM-03
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.30 USDGross price for quantities from 1 pcs - 19.30 USD
Net price for quantities from 5 pcs - 18.09 USDGross price for quantities from 5 pcs - 18.09 USD
Net price for quantities from 10 pcs - 16.88 USDGross price for quantities from 10 pcs - 16.88 USD